RS PRO, 7.5m Male HDMI to Male HDMI
- RS-artikelnummer:
- 913-4856
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
201,88 kr
(exkl. moms)
252,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- 63 kvar, redo att levereras
- Plus 11 enhet(er) är redo att levereras från en annan plats
- Sista 50 enhet(er) levereras från den 19 maj 2026
Enheter | Per enhet |
|---|---|
| 1 + | 201,88 kr |
*vägledande pris
- RS-artikelnummer:
- 913-4856
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length | 7.5m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Blue | |
| Shielding | Braid | |
| Size of Strands | 30 AWG | |
| Voltage Rating | 300 V dc | |
| Outer Sheath Material | PVC | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length 7.5m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Blue | ||
Shielding Braid | ||
Size of Strands 30 AWG | ||
Voltage Rating 300 V dc | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
RS Slim HDMI Cable
A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.
Features and Benefits
· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors
Relaterade länkar
- RS PRO, 7.5m Male HDMI to Male HDMI
- RS PRO V2.1, 7.5m Male HDMI to Male HDMI High Speed 8K
- Amphenol SocapexOAHDMIFTV6A HDMI 2.0, 7.5m Male HDMI to Male HDMI
- Amphenol SocapexOAHDMIFTV7A HDMI 2.0, 7.5m Female HDMI to Male HDMI
- Amphenol SocapexOAHDMIFTV2A HDMI 2.0, 7.5m Female HDMI to Male HDMI
- RND HDMI 1.4, 7.5m Male HDMI to Male HDMI 3840 x 2160pixels
- Amphenol SocapexOA HDMIF HDMI 2.0, 7.5m Male HDMI to Female HDMI
- Roline11.04.5544 High Speed, 7.5m Male HDMI to Male HDMI High Speed 4K