Lindy Electronics HDMI 2.0, 5m Male HDMI to Male HDMI Ultra High Speed 10240 x 4320
- RS-artikelnummer:
- 230-5915
- Tillv. art.nr:
- 36965
- Tillverkare / varumärke:
- Lindy Electronics
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 230-5915
- Tillv. art.nr:
- 36965
- Tillverkare / varumärke:
- Lindy Electronics
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
| Brand | Lindy Electronics | |
| Length | 5m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | Ultra High Speed | |
| HDMI Version | HDMI 2.0 | |
| Maximum Resolution | 10240 x 4320 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Välj alla | ||
|---|---|---|
Brand Lindy Electronics | ||
Length 5m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed Ultra High Speed | ||
HDMI Version HDMI 2.0 | ||
Maximum Resolution 10240 x 4320 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Lindy 5m Ultra High Speed HDMI Cable is use for commercial and high performance AV and IT installations. The Lines cable connectivity concept developed by lindy, anthra line HDMI cables are the professional choice for high performance connections in commercial AV and IT installations. The cables are premium connections that feature triple shielded with 30AWG copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.
Connector plating 24K gold 15μm
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps