Centurion Safety 1100 Blue Safety Helmet, Adjustable

Antal (1 enhet)*

104,52 kr

(exkl. moms)

130,65 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 18 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +104,52 kr

*vägledande pris

RS-artikelnummer:
265-5992
Tillv. art.nr:
9013157 S01CBC
Tillverkare / varumärke:
Centurion Safety
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Centurion Safety

Colour

Blue

Chin Strap Included

No

Vented

No

Adjustable Size

Yes

Material

HDPE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Long

Rain Gutter

No

Range

1100

Product Type

Safety Helmet

Standards Met

EN 397

RoHS-status: Undantagen

COO (Country of Origin):
GB
The Centurion Safety product is a general purpose safety helmet with a 6 point plastic cradle. It is made up of high density polyethylene which has high tensile strength and is versatile with good chemical and impact resistance.

Includes a Combi accessory slot
Headband made from LDPE Low Density Polyethylene
The Centurion helmet has an in use life of up to 5 years
Peak type is full

relaterade länkar