JSP Aerolite Micro Peak Yellow Hard Hat with Chin Strap, AdjustableVentilated

Antal (1 enhet)*

483,01 kr

(exkl. moms)

603,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +483,01 kr

*vägledande pris

RS-artikelnummer:
315-452
Tillv. art.nr:
AAG000-001-500
Tillverkare / varumärke:
JSP
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JSP

Colour

Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adjustable Size

Yes

Range

Aerolite Micro Peak

RoHS-status: Undantagen

COO (Country of Origin):
CN
The JSP Hard Cap Aerolite is the lightest full shell bump cap available on the market. It is a direct evolution of the popular Hard Cap A1 Plus and represents the forefront of innovation within the JSP head protection range. It provides complete protection in its category by meeting the requirements of EN 812. Developed and refined by JSP's in-house Research and Development department the Hard Cap Aerolite weighs less than 135g without compromising on performance.

HDPE Shell
EPP Liner
Ventilation
Ratchet Slip
Reflective Option Standard
BSI Kite mark

relaterade länkar