Pactec HRP Series Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 137.2 x 81.3 x 22.9mm
- RS-artikelnummer:
- 311-8801
- Tillv. art.nr:
- HRP-9VB-000
- Tillverkare / varumärke:
- Pactec
5 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
148,72 kr
(exkl. moms)
185,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 148,72 kr |
10 - 14 | 142,62 kr |
15 + | 136,41 kr |
- RS-artikelnummer:
- 311-8801
- Tillv. art.nr:
- HRP-9VB-000
- Tillverkare / varumärke:
- Pactec
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
ABS, remote control or handheld case
The new HR and HRP cases are very robust, elegant (oval) remote control cases that fit ergonomically and safely in the hand thanks to their fluted sides. The HRP case has a panel on the front, while the HR does not. The cases also differ in length. The HR and HRP cases have a recessed surface for accommodating membrane keyboards, are available in black and computer colours and have a closable 9 V battery compartment.
Specifikationer
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 137.2 mm |
External Width | 81.3 mm |
External Height | 22.9 mm |
Integral Battery Compartment | Yes |
Display Window | Yes |
Colour | Black |
External Dimensions | 137.2 x 81.3 x 22.9mm |
Series | HRP |
- RS-artikelnummer:
- 311-8801
- Tillv. art.nr:
- HRP-9VB-000
- Tillverkare / varumärke:
- Pactec
- COO (Country of Origin):
- US