Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 25mm
- RS-artikelnummer:
- 132-5371
- Tillv. art.nr:
- WH145-25-M3-BR
- Tillverkare / varumärke:
- Takachi Electric Industrial
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
317,18 kr
(exkl. moms)
396,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 317,18 kr |
2 - 4 | 309,30 kr |
5 + | 301,43 kr |
- RS-artikelnummer:
- 132-5371
- Tillv. art.nr:
- WH145-25-M3-BR
- Tillverkare / varumärke:
- Takachi Electric Industrial
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Takachi WH Handheld ABS Case
The WH series of waterproof hand held enclosures are available in either black or white, with a stylish chamfered edge. The IP67 waterproof protection makes them perfect for outdoor applications.
Features and Benefits
Manufactured from ABS UL94-V0
Available in 4 sizes
Rubber (TPE) sides provide a soft touch feel and extra protection
IP67 protection rating
Operating temperature -10°C to +60°C
Available in 4 sizes
Rubber (TPE) sides provide a soft touch feel and extra protection
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WH low profile cases are ideal for various hand held apparatuses, such as measuring instruments, inspection machine, transmitter, and medical equipment.
Supplied with
Lid, base, sides, gasket and fixing screws.
Specifikationer
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 88 mm |
External Width | 146 mm |
External Height | 25 mm |
Integral Battery Compartment | Yes |
Colour | Black, Red |
External Dimensions | 88 x 146 x 25mm |
Special Features | Flame Resistant |
Series | WH |
Standards Met | UL 94 V-0 |
- RS-artikelnummer:
- 132-5371
- Tillv. art.nr:
- WH145-25-M3-BR
- Tillverkare / varumärke:
- Takachi Electric Industrial