Honeywell Through Hole Hall Effect Sensor, Ratiometric Output, 4.5 → 10.5 V dc
- RS-artikelnummer:
- 216-6247
- Tillv. art.nr:
- SS495A1
- Tillverkare / varumärke:
- Honeywell
Mängdrabatt möjlig
Antal (1 enhet)*
29,53 kr
(exkl. moms)
36,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 56 enhet(er) är redo att levereras
- Plus 62 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 765 enhet(er) från den 30 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 29,53 kr |
| 2 - 4 | 27,66 kr |
| 5 + | 26,10 kr |
*vägledande pris
- RS-artikelnummer:
- 216-6247
- Tillv. art.nr:
- SS495A1
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Output Type | Ratiometric | |
| Mounting Style | Through Hole | |
| Supply Voltage | 4.5 → 10.5 V dc | |
| Terminal Type | PCB | |
| Switching Current | 1.5 mA | |
| Length | 4.06mm | |
| Width | 3mm | |
| Depth | 1.6mm | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 4.06 x 3 x 1.6 mm | |
| Minimum Operating Temperature | -40°C | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Output Type Ratiometric | ||
Mounting Style Through Hole | ||
Supply Voltage 4.5 → 10.5 V dc | ||
Terminal Type PCB | ||
Switching Current 1.5 mA | ||
Length 4.06mm | ||
Width 3mm | ||
Depth 1.6mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 4.06 x 3 x 1.6 mm | ||
Minimum Operating Temperature -40°C | ||
Miniature Ratiometric Linear Hall Effect Sensors
Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
Honeywell Ratiometric Hall Effect Sensor, 4.5 to 10.5V DC, Surface Mounting - SS490 Series - SS495A1
Measure the voltage and strength of a magnetic field with this ratiometric Hall effect sensor from Honeywell. It can respond to positive and negative gauss to show imbalances at either end of the magnetic spectrum. A Hall effect integrated circuit chip provides a high level of temperature stability and sensitivity. This allows the device to function across a broad operating temperature range of -40°C to +150°C, making it suitable for use in hot and cold environments.
Features & Benefits
• Low power consumption of 7mA for energy-efficient operation
• Compact size of 4.06 (length) x 3 (width) 1.6mm (depth) for use in areas where space is limited
• Laser-trimmed thin-film resistors on the chip to ensure reliable readings
• Quad Hall sensing element minimises mechanical or thermal stress to give you a stable output
• Compact size of 4.06 (length) x 3 (width) 1.6mm (depth) for use in areas where space is limited
• Laser-trimmed thin-film resistors on the chip to ensure reliable readings
• Quad Hall sensing element minimises mechanical or thermal stress to give you a stable output
Applications
• Current sensors
• Motor and position controls
• Metal detection
• Vibration sensors
• Motor and position controls
• Metal detection
• Vibration sensors
How does a Hall effect sensor work?
A Hall effect sensor like this one measures the strength of a magnetic field and converts it to a proportional electrical voltage reading.
relaterade länkar
- Honeywell Surface Mount Hall Effect Sensor 4.5 → 10.5 V dc, Block Body
- Honeywell Hall Effect Sensor 4.5 → 10.5 V dc
- Honeywell Through Hole Hall Effect Sensor 4.5 → 10.5 V dc, 10.5V
- Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
- Honeywell Through Hole Hall Effect Sensor 6.6 → 12.6 V dc
- Honeywell Ratiometric Hall Effect Sensor switching current 2 mA supply voltage 6.6 → 12.6 V dc
- Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin