- RS-artikelnummer:
- 132-8141
- Tillv. art.nr:
- 1399.17.0231
- Tillverkare / varumärke:
- Huber+Suhner
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 019,28 kr
(exkl. moms)
1 274,10 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 019,28 kr |
5 - 9 | 968,38 kr |
10 - 14 | 917,36 kr |
15 - 19 | 866,46 kr |
20 + | 815,45 kr |
- RS-artikelnummer:
- 132-8141
- Tillv. art.nr:
- 1399.17.0231
- Tillverkare / varumärke:
- Huber+Suhner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Sencity® OMNI-M Cellular / LTE Antenna - 1399.17.0231, Huber+Suhner
The Sencity Omni-M (1399.17.0231) is an omnidirectional multi-band antenna suitable for mobile (cellular) communications across 2G / 3G / 4G and 2.4 GHz WiFi bands. The antenna is vertically polarised and is suitable for both indoor and outdoor applications with an IP67 rating.
A metal L-bracket is supplied for pole or wall mounting.
A metal L-bracket is supplied for pole or wall mounting.
Huber+Suhner Antennas
Specifikationer
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Frequency Range | 1710 → 2690 MHz, 790 → 960 MHz |
Antenna Physical Form | Rod |
Antenna Mounting Type | Wall/Pole |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |
- RS-artikelnummer:
- 132-8141
- Tillv. art.nr:
- 1399.17.0231
- Tillverkare / varumärke:
- Huber+Suhner