TE Connectivity 2.6mm Grounding Contact

Antal (1 rulle med 4500 enheter)*

7 908,88 kr

(exkl. moms)

9 886,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +7 908,88 kr1,758 kr

*vägledande pris

RS-artikelnummer:
477-140
Tillv. art.nr:
1551574-5
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Series

15515

Material

Stainless Steel

Current Rating

500mA

Fixing Method

Clip On

Contact Plating

Gold

Dimensions

2.6 x 3.2 x 1.15mm

Height

2.6mm

COO (Country of Origin):
CN
The TE Connectivity preloaded C-Clip PCB spring contact is engineered to offer scalable solutions, featuring an uncompressed height of 2.6 mm and a length of 3.26 mm. Designed for precision and reliability, it provides seamless integration with printed circuit boards in various applications. The robust stainless steel construction ensures durability, while the nickel underplating allows for optimal conductivity. This product is engineered to perform in demanding environments, with an operating temperature range from -40 to 85 °C. Ideal for signal circuit applications, it meets stringent compliance standards, making it a trusted choice for forward-thinking engineers and manufacturers alike.

Preloaded design enhances performance under dynamic conditions
Scalable configuration adapts to a wide range of applications
Nickel underplating provides exceptional electrical conductivity
Manufactured from stainless steel for increased durability
Low halogen content reduces environmental impact
Designed for high reliability in challenging environments
Compatible with tape and reel packaging for efficient production
Conducts a maximum current rating of 0.5 A for reliable signal transfer
Easy integration into various electronic systems