Bosch GWS 17-125 CIE 125mm Corded Angle Grinder, Euro Plug

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

4 401,99 kr

(exkl. moms)

5 502,49 kr

(inkl. moms)

RS-artikelnummer:
874-9898
Tillv. art.nr:
060179H002
Tillverkare / varumärke:
Bosch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

11500rpm

Voltage Rating

230V

Corded/Cordless

Corded

Wattage

1.7kW

Brushed/Brushless Motor

Brushed

Weight

2.4kg

Plug Type

Type C - Euro Plug

Model Number

GWS 17-125 CIE

COO (Country of Origin):
DE

125mm Angle Grinder (GWS 17-125 CIE)


Professional 125mm Bosch angle grinder with a 1700W motor designed for power and safety.

Slim design with softgrip handle for a firm grip and precision control
Constant Electric power booster for constant speed
Gear head can be rotated in 90 degree steps
Carbon brush motor with direct cooling and overload protection for a hardwearing long lasting motor
Bosch’s KickBack Stop shuts down tool as soon as it jams and restart protection avoids automatic tool start up in the event of a power cut or shut down
Anti-rotation protection guard
Vibration control with an auxiliary handle for40% less vibration and reduced operator fatigue
6 preselection speeds for a clean cut in a variety of materials

Supplied with

Mounting flange, protective cover, clamp nut, auxiliary handle and spanner.


Bosch Grinders, Saws & Routers


All the grinders have a spindle lock and lock nut blade change system

relaterade länkar