Bosch GWS 13-125 CIE 125mm, Euro Plug
- RS-artikelnummer:
- 764-6688
- Tillv. art.nr:
- 0.601.79F.002
- Tillverkare / varumärke:
- Bosch
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 764-6688
- Tillv. art.nr:
- 0.601.79F.002
- Tillverkare / varumärke:
- Bosch
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Speed | 11500rpm | |
| Wattage | 1.2kW | |
| Weight | 2.3kg | |
| Plug Type | Type C - EuroPlug | |
| Length | 297mm | |
| Model Number | GWS 13-125 CIE | |
| Välj alla | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Speed 11500rpm | ||
Wattage 1.2kW | ||
Weight 2.3kg | ||
Plug Type Type C - EuroPlug | ||
Length 297mm | ||
Model Number GWS 13-125 CIE | ||
- COO (Country of Origin):
- DE
Angle Grinder GWS 12-125 CIE Professional
Angle grinder with a powerful 1200-watt motor with Constant Electronic
Long lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetime
Leading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reduction
Large spindle lock button for easy and fast accessory changes
Good handling thanks to slim housing
6-stage speed preselection for different materials
Vibration Control auxiliary handle with 40% vibration reduction for low-fatigue working (EN 60745)
Soft start and starting current limitation
Gear head can be rotated in 90° steps
Handle can be used on right or left
Long lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetime
Leading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reduction
Large spindle lock button for easy and fast accessory changes
Good handling thanks to slim housing
6-stage speed preselection for different materials
Vibration Control auxiliary handle with 40% vibration reduction for low-fatigue working (EN 60745)
Soft start and starting current limitation
Gear head can be rotated in 90° steps
Handle can be used on right or left
Supplied with
Vibration Control auxiliary handle, Backing flange, Protective guard, Locking nut, Two-hole spanner
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
