DeWALT DWE4277-QS 125mm Corded Angle Grinder

Antal (1 enhet)*

2 473,52 kr

(exkl. moms)

3 091,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 473,52 kr

*vägledande pris

RS-artikelnummer:
173-661
Tillv. art.nr:
DWE4277-QS
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DeWALT

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

10500rpm

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Wattage

1500W

Model Number

DWE4277-QS

RoHS-status: Undantagen

COO (Country of Origin):
CN
The DeWALT 125mm Rattail Angle Grinder is a powerful corded angle grinder designed for precision and user comfort. With features like a no volt release switch for added safety and an anti-vibration side handle, this tool is perfect for professional and DIY use.

No volt release switch prevents accidental start-ups for added safety
Overload protection ensures the unit does not overheat during use
Dust ejection system removes debris for motor protection
Anti-vibration side handle improves user comfort during operation
Guard design allows for tool-free guard adjustment for flexibility
Powerful 1500W motor for efficient performance
No load speed of 10500 RPM for fast material removal

relaterade länkar