DeWALT DWE46229-XJ 230mm Corded Angle Grinder

Antal (1 enhet)*

2 264,98 kr

(exkl. moms)

2 831,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 264,98 kr

*vägledande pris

RS-artikelnummer:
172-406
Tillv. art.nr:
DWE46229-XJ
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DeWALT

Disc Size

230mm

Grinder Type

Angle Grinder

Corded/Cordless

Corded

Model Number

DWE46229-XJ

RoHS-status: Undantagen

COO (Country of Origin):
CN
The DeWALT 230mm Angle Grinder Concrete Cutting Guard is designed to provide complete dust-free cuts in all materials with its plunge cut feature. Its tooless depth adjust stop allows for easy and accurate depth adjustments, while the blade visibility window gives users a clear view of the blade and work piece during cutting. The stamped steel base offers durability and smooth cutting on rough surfaces with base-mounted wheels. The Maximum Disc Diameter of 230 mm ensures efficiency and precision, making it an essential tool for professional cutting tasks.

Plunge cut feature for dust-free cuts
Tooless depth adjust stop for easy adjustments
Blade visibility window for clear view during cutting
Stamped steel base for durability
Base mounted wheels for smooth cutting on rough surfaces
Max. Disc Diameter of 230 mm for efficient cutting

relaterade länkar