Schneider Electric Brass Globe Valve VZ219E-15BP06, 3/4 in G 255.1 kPa

Antal (1 enhet)*

520,35 kr

(exkl. moms)

650,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +520,35 kr

*vägledande pris

RS-artikelnummer:
446-028
Tillv. art.nr:
VZ219E-15BP06
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Connection

3/4 in G

Maximum Working Pressure

255.1 kPa

Body Material

Brass

Connection Gender

Male

Thread Size

G 3/4in

COO (Country of Origin):
IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with electro-mechanical actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.

Compact design zone valve
External thread allows ease of mounting in any orientation and a simple disassembly
Brass construction
PPS cartridge and EPDM seals for excellent corrosion resistance

relaterade länkar