Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure, IP66, IP67, Flanged, Grey Lid, 914 x 610 x 200mm
- RS-artikelnummer:
- 287-5411
- Distrelec artikelnummer:
- 302-88-408
- Tillv. art.nr:
- 1195580000
- Tillverkare / varumärke:
- Weidmüller
Antal (1 enhet)*
25 124,74 kr
(exkl. moms)
31 405,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 25 124,74 kr |
*vägledande pris
- RS-artikelnummer:
- 287-5411
- Distrelec artikelnummer:
- 302-88-408
- Tillv. art.nr:
- 1195580000
- Tillverkare / varumärke:
- Weidmüller
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
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| External Length | 610 mm | |
| External Height | 914 mm | |
| External Width | 200 mm | |
| External Dimensions | 914 x 610 x 200mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Series | Klippon TB MH | |
| Välj alla | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
External Length 610 mm | ||
External Height 914 mm | ||
External Width 200 mm | ||
External Dimensions 914 x 610 x 200mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Series Klippon TB MH | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
relaterade länkar
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Grey Lid, 914 x 610 x 150mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Grey Lid, 914 x 610 x 200mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 914 x 610 x 200mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 914 x 610 x 150mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Grey Lid, 260 x 260 x 150mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Grey Lid, 762 x 508 x 200mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Grey Lid, 480 x 480 x 200mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Grey Lid, 350 x 260 x 200mm