Molex Die Cast Aluminium Enclosure, 307 x 257 x 121mm
- RS-artikelnummer:
- 250-2134
- Tillv. art.nr:
- 936040037
- Tillverkare / varumärke:
- Molex
Mängdrabatt möjlig
Antal (1 enhet)*
1 406,82 kr
(exkl. moms)
1 758,52 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 12 enhet(er) levereras från den 24 december 2025
- Dessutom levereras 4 enhet(er) från den 30 januari 2026
- Dessutom levereras 8 enhet(er) från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 1 406,82 kr |
| 10 - 24 | 1 361,81 kr |
| 25 - 49 | 1 339,18 kr |
| 50 + | 1 294,27 kr |
*vägledande pris
- RS-artikelnummer:
- 250-2134
- Tillv. art.nr:
- 936040037
- Tillverkare / varumärke:
- Molex
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
| Brand | Molex | |
| Body Material | Die Cast Aluminium | |
| External Length | 307 mm | |
| External Height | 121 mm | |
| External Width | 257 mm | |
| External Dimensions | 307 x 257 x 121mm | |
| Range | GWconnect Enclosure | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Body Material Die Cast Aluminium | ||
External Length 307 mm | ||
External Height 121 mm | ||
External Width 257 mm | ||
External Dimensions 307 x 257 x 121mm | ||
Range GWconnect Enclosure | ||
- COO (Country of Origin):
- CN
Molex 93604 Series Enclosure, 307mm External Length, 257mm External Width - 936040037
This enclosure is a high-quality industrial solution made from die-cast aluminium, specifically designed to provide robust protection for electrical and electronic equipment. Measuring 307 x 257 x 121mm, this enclosure offers a spacious interior while maintaining a compact footprint. With an IP rating of IP66 and IP69, it is ideal for outdoor use, safeguarding against dust and water ingress.
Features & Benefits
• Constructed from durable die-cast aluminium for long-lasting performance
• Rated IP66 and IP69 to ensure protection in harsh environments
• Flanged design simplifies mounting for versatile installation
• Weighs 2375g, ensuring stability and durability
• Stylish grey RAL 9006 finish blends well with various settings
• Designed without a transparent door for enhanced security
• Rated IP66 and IP69 to ensure protection in harsh environments
• Flanged design simplifies mounting for versatile installation
• Weighs 2375g, ensuring stability and durability
• Stylish grey RAL 9006 finish blends well with various settings
• Designed without a transparent door for enhanced security
Applications
• Used for housing sensitive electrical components outdoors
• Ideal for automation equipment in industrial settings
• Suitable for requiring robust environmental protection
• Utilised in mechanical installations requiring weather resistance
• Ideal for automation equipment in industrial settings
• Suitable for requiring robust environmental protection
• Utilised in mechanical installations requiring weather resistance
What type of materials are used in the construction of this enclosure?
The enclosure is made from die-cast aluminium, offering a strong and resilient structure suitable for challenging environments.
How does the IP rating contribute to the enclosures functionality?
The enclosure's IP66 and IP69 ratings provide excellent dust-tight sealing and protection against high-pressure water jets, ensuring reliable performance even in adverse weather conditions.
Can this enclosure be easily mounted?
Yes, the flanged design allows for straightforward installation, making it convenient to secure in various configurations.
What colour is the enclosure finished in, and why is it significant?
The enclosure features a grey RAL 9006 finish, which not only provides aesthetic appeal but also helps to reflect heat, enhancing its suitability for outdoor equipment.
relaterade länkar
- Molex Die Cast Aluminium Enclosure, 307 x 257 x 121mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 40 x 66 x 121mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 65 x 101 x 121mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 42 x 66 x 121mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 52 x 66 x 121mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 121mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Flanged, 40 x 66 x 121mm
- Hammond 1590-RIBBED Series Die Cast Aluminium Alloy Enclosure 121mm