RF Solutions ENC-ML92 Series ABS Enclosure, IP68, Flanged, 92 x 92 x 60mm

Mängdrabatt möjlig

Antal (1 enhet)*

104,40 kr

(exkl. moms)

130,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4104,40 kr
5 - 9100,91 kr
10 - 2497,78 kr
25 - 4993,41 kr
50 +89,49 kr

*vägledande pris

RS-artikelnummer:
203-4674
Tillv. art.nr:
ENCML92WH-KIT
Tillverkare / varumärke:
RF Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RF Solutions

Body Material

ABS

External Length

92 mm

External Height

60 mm

External Width

92 mm

External Dimensions

92 x 92 x 60mm

IP Rating

IP68

Range

ENC-ML92

Flanged

Yes

Shielded

No

Series

ENC-ML92

COO (Country of Origin):
GB
The RF Solutions general purpose enclosure is rugged and waterproof and has 4 cable gland knock outs. This enclosure is designed to facilitate a PCB mounted into the lid with space within the base to accommodate wires entering via the cable glands. It is available in white colour.

It comes in square “Junction Box” style
It has 4 internal PCB mounting pillars
Also it includes 3 light tubes to enable PCB mounted LEDs to be visible on the front panel if required

relaterade länkar