RS PRO Red Die Cast Aluminium Enclosure, IP54, Red Lid, 120 x 65.5 x 39.75mm
- RS-artikelnummer:
- 158-5311
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
475,28 kr
(exkl. moms)
594,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 475,28 kr |
*vägledande pris
- RS-artikelnummer:
- 158-5311
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 120mm | |
| External Height | 39.8mm | |
| External Width | 65.5mm | |
| External Dimensions | 120 x 65.5 x 39.75mm | |
| IP Rating | IP54 | |
| Colour | Red | |
| Lid Colour | Red | |
| Flanged | No | |
| Shielded | Yes | |
| Transparent Door | No | |
| Weight | 192g | |
| Explosion Proof | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 120mm | ||
External Height 39.8mm | ||
External Width 65.5mm | ||
External Dimensions 120 x 65.5 x 39.75mm | ||
IP Rating IP54 | ||
Colour Red | ||
Lid Colour Red | ||
Flanged No | ||
Shielded Yes | ||
Transparent Door No | ||
Weight 192g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Highly durable robust aluminium Diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
relaterade länkar
- RS PRO Black Die Cast Aluminium Enclosure Black Lid, 120 x 65.5 x 39.75mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 120 x 65.5 x 39.75mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 121.2 x 65.5 x 39.8mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Flanged 121.2 x 65.5 x 39.8mm
- RS PRO Red Die Cast Aluminium Enclosure Red Lid, 112 x 62 x 30.5mm
- RS PRO Red Die Cast Aluminium Enclosure Red Lid, 152 x 82 x 49.75mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure Red Lid, 119.5 x 94 x 34mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure Red Lid, 132.78 x 132.78 x 39.2mm