RS PRO Grey ABS Enclosure, IP54, Grey Lid, 190 x 110 x 60mm
- RS-artikelnummer:
- 153-3206
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
134,86 kr
(exkl. moms)
168,58 kr
(inkl. moms)
- RS-artikelnummer:
- 153-3206
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 190mm | |
| External Height | 60mm | |
| External Width | 110mm | |
| External Dimensions | 190 x 110 x 60mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | Yes | |
| Weight | 200g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| RAL Code | RAL 9003 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 190mm | ||
External Height 60mm | ||
External Width 110mm | ||
External Dimensions 190 x 110 x 60mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded Yes | ||
Weight 200g | ||
Transparent Door No | ||
Explosion Proof No | ||
RAL Code RAL 9003 | ||
- COO (Country of Origin):
- GB
RS PRO ABS Enclosure
Introducing the RS PRO IP54 General Purpose ABS Enclosure. This enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment due to its EMC compliance. It is also suitable for a range of other applications and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in ABS
• It features Electromagnetic Compatibility coating to reduce internal noise and shield against external radiation
• The brass inserts in the base allow for repeated removal of the lid and for long-term durability and frequent use
• Excellent properties for machining
• PCB Adaptors can be used for when horizontal PCB mounting is required, adding extra flexibility of use
• The integral mounting guides accept 1.6mm PCB's
• The general-purpose enclosure lid is mounted by four M3 machine screws
• Finished in a graphite dark grey paint for inconspicuous storage
• Size 190 x 110 x 60mm
• It features Electromagnetic Compatibility coating to reduce internal noise and shield against external radiation
• The brass inserts in the base allow for repeated removal of the lid and for long-term durability and frequent use
• Excellent properties for machining
• PCB Adaptors can be used for when horizontal PCB mounting is required, adding extra flexibility of use
• The integral mounting guides accept 1.6mm PCB's
• The general-purpose enclosure lid is mounted by four M3 machine screws
• Finished in a graphite dark grey paint for inconspicuous storage
• Size 190 x 110 x 60mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 4x M3 Machine Screws for assembly
• 4x M3 Machine Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP 54 rating so only protected from water spray, so this product is not recommended for outside use.
relaterade länkar
- RS PRO Grey ABS General Purpose Enclosure Grey Lid, 190 x 110 x 60mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 190 x 110 x 60mm
- RS PRO White ABS Enclosure White Lid, 190 x 110 x 60mm
- RS PRO Black ABS General Purpose Enclosure Black Lid, 190 x 110 x 60mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 190 x 110 x 60mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure Beige Lid, 190 x 110 x 60mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 190 x 110 x 90mm
- RS PRO Grey ABS Enclosure Grey Lid, 190 x 86 x 60mm