RS PRO Grey Die Cast Aluminium Enclosure, Flanged, Grey Lid, 187 x 118 x 38mm
- RS-artikelnummer:
- 146-5361
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 146-5361
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 187 mm | |
| External Height | 38 mm | |
| External Width | 118 mm | |
| External Dimensions | 187 x 118 x 38mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 187 mm | ||
External Height 38 mm | ||
External Width 118 mm | ||
External Dimensions 187 x 118 x 38mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
- COO (Country of Origin):
- TW
RS PRO Multi Purpose, Die Cast Aluminium Enclosure with Mounting Flange, Grey
Introducing the die cast aluminium range of general purpose enclosures with mounting flange from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments to protect internal electrical and non-electrical components. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection. The enclosures also feature flanges for wall mounting or mounting to a fixture.
Features and benefits
• Available in a range of sizes to suit numerous applications
• Mounting flange ideal for mounting to a wall or fixture
• Grey in colour to suit a variety of environments
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Ideal for use as a heatsink for applications involving heat
• Mounting flange ideal for mounting to a wall or fixture
• Grey in colour to suit a variety of environments
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Ideal for use as a heatsink for applications involving heat
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
The RS PRO aluminium die cast enclosures with mounting flange are ideal for general purpose use indoors, providing protection of internal components from dust and debris. Outdoor use is not recommended, however they may be used under shelter.
What is included?
Aluminium die cast enclosure and lid with mounting flange.
relaterade länkar
- RS PRO Silver Die Cast Aluminium Enclosure Black Lid, 187 x 118 x 56.5mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Flanged 118 x 120 x 37mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 168.7 x 101.6 x 76.5mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 202 x 120.8 x 54.9mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 165.3 x 127.2 x 77.5mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 252 x 146.1 x 55.5mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 139.6 x 63.8 x 55mm
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 139.7 x 63.8 x 30mm