Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Grey Lid, 280 x 280 x 130mm

Antal (1 enhet)*

1 433,71 kr

(exkl. moms)

1 792,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 31 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 16 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 433,71 kr

*vägledande pris

RS-artikelnummer:
581-363
Tillv. art.nr:
EKOE 130 G + EKOVT
Tillverkare / varumärke:
Fibox
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fibox

Body Material

Polycarbonate

External Length

280 mm

External Height

130 mm

External Width

280 mm

External Dimensions

280 x 280 x 130mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

EK

COO (Country of Origin):
FI

FIBOX Polycarbonate EK Series Enclosures


Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Features and Benefits


• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating

Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately

What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws

Approvals

UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)

relaterade länkar