Universal housing Light Grey 80x80mm ABS

Antal (1 enhet)*

522,58 kr

(exkl. moms)

653,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Ny produkt − Förbeställ idag
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +522,58 kr

*vägledande pris

RS-artikelnummer:
563-502
Tillv. art.nr:
EG1545P
Tillverkare / varumärke:
Bopla
COO (Country of Origin):
DE

595D Series


The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib

relaterade länkar