Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 180 x 120 x 52mm
- RS-artikelnummer:
- 286-272
- Tillv. art.nr:
- 48314333.HMT1
- Tillverkare / varumärke:
- Bopla
Antal (1 enhet)*
277,94 kr
(exkl. moms)
347,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 277,94 kr |
*vägledande pris
- RS-artikelnummer:
- 286-272
- Tillv. art.nr:
- 48314333.HMT1
- Tillverkare / varumärke:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 120 mm | |
| External Width | 52 mm | |
| External Dimensions | 180 x 120 x 52mm | |
| Colour | White | |
| Series | BoVersa | |
| Välj alla | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 120 mm | ||
External Width 52 mm | ||
External Dimensions 180 x 120 x 52mm | ||
Colour White | ||
Series BoVersa | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
White and similar to RAL 9003
White and similar to RAL 9003
relaterade länkar
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 180 x 120 x 52mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 180 x 120 x 52mm
- Bopla BoVersa Series Black 180 x 120 x 52mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 216 x 120 x 55.5mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 287.1 x 185 x 73mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 134.9 x 88 x 42mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm