Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 380 x 190 x 180mm

Denna bild representerar endast produktgruppen

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
111-807
Tillv. art.nr:
EKMB 180 T + EKMVT
Tillverkare / varumärke:
Fibox
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fibox

Body Material

Polycarbonate

External Length

380 mm

External Height

180 mm

External Width

190 mm

External Dimensions

380 x 190 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

EK

COO (Country of Origin):
FI

EK Series Polycarbonte Enclosure with Chassis Plate


The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Note

Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.

Supplied with

Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.

Approvals

UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)

relaterade länkar