- RS-artikelnummer:
- 921-5226
- Tillv. art.nr:
- DAC7724N
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 921-5226
- Tillv. art.nr:
- DAC7724N
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specifikationer
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 100ksps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Maximum Settling Time | 10µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 15 V |
Power Supply Type | Dual, Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 11.58 x 11.58 x 4.06mm |
- RS-artikelnummer:
- 921-5226
- Tillv. art.nr:
- DAC7724N
- Tillverkare / varumärke:
- Texas Instruments