Festo L Gearbox, 5:1 Gear Ratio, 12 Nm Maximum Torque, 18000rpm Maximum Speed

Antal (1 enhet)*

7 453,71 kr

(exkl. moms)

9 317,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 453,71 kr

*vägledande pris

RS-artikelnummer:
647-088
Tillv. art.nr:
EMGA-80-A-G3-100A
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Gear Ratio

5:1

Gearbox Type

L

Maximum Output Torque

12 Nm

Shaft Diameter

40mm

Diameter

40 mm

Maximum Speed

18000rpm

COO (Country of Origin):
DE
The Festo Gear Unit is engineered to provide reliable and efficient performance in right-angle applications. With a gear unit ratio of 3:1 and a maximum drive speed of 7000 rpm, this compact gear unit excels in delivering high torque capabilities while maintaining optimal operating conditions in diverse environments. It supports a wide operating temperature range of -25 °C to 90 °C, ensuring versatility across various industrial settings.

Robust gear unit flange size of 80 mm facilitates easy integration
Motor flange size of 100 mm allows compatibility with various motor configurations
Torsional backlash of 0.22 degrees ensures superior precision in operation
Max continuous output torque of 40 Nm supports demanding loads
Efficient operation with a maximum efficiency of 95% reduces energy consumption
Compact design with a mass moment of inertia of 1.409 kgcm² enhances responsiveness
Max output torque capability of 64 Nm enables handling of heavy-duty applications
Weighs just 4500 g allowing for lightweight applications
Materials used comply with RoHS standards which ensuring environmental responsibility

relaterade länkar