Infineon TLE9180D31QKXUMA1 MOSFET Gate Driver 2, 2 A 64-Pin 60 V, LQFP-64
- RS-artikelnummer:
- 229-1914
- Tillv. art.nr:
- TLE9180D31QKXUMA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 enhet)*
71,41 kr
(exkl. moms)
89,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 897 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 71,41 kr |
| 10 - 24 | 65,07 kr |
| 25 - 49 | 60,82 kr |
| 50 - 99 | 56,34 kr |
| 100 + | 52,19 kr |
*vägledande pris
- RS-artikelnummer:
- 229-1914
- Tillv. art.nr:
- TLE9180D31QKXUMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 64 | |
| Package Type | LQFP-64 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 60V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 10 mm | |
| Length | 10mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 64 | ||
Package Type LQFP-64 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 60V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 10 mm | ||
Length 10mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon gate driver IC is an advanced dedicated to control 6 external n channel forming an inverter for high current 3 phase motor drives application in the automotive sector. Three integrated current sense amplifier for shunt signal conditioning are integrated. The IC can operate at 12V, 24V and 48V battery voltage domains. Powerful driver stage provides 2 A output current per channel, the 3-phase gate driver can be used in a wide range of applications. An ISO26262-compliant enhancement of this IC is available on request.
It is RoHS compliant and AEC-Q100/101 qualified
It has integrated load current measurement
It has extended protection and supervision
It has limp home mode
relaterade länkar
- Infineon MOSFET Gate Driver 2 LQFP-64
- Infineon PG-VQFN-64
- Infineon IMD701AQ064X128AAXUMA1 PG-VQFN-64
- Infineon 1.5 A 64-Pin 60 V, PG-VQFN-64
- Infineon IMD700AQ064X128AAXUMA1 1.5 A 64-Pin 60 V, PG-VQFN-64
- Infineon MOSFET Gate Driver PQFN
- Infineon IR35411MTRPBFAUMA1 MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver, 2 A 3.5 V