Infineon IR2136PBF, MOSFET 6, 350 mA, 20V 28-Pin, PDIP
- RS-artikelnummer:
- 145-9692
- Tillv. art.nr:
- IR2136PBF
- Tillverkare / varumärke:
- Infineon
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 145-9692
- Tillv. art.nr:
- IR2136PBF
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Output Current | 350 mA | |
| Supply Voltage | 20V | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| Number of Outputs | 6 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Output Current 350 mA | ||
Supply Voltage 20V | ||
Pin Count 28 | ||
Package Type PDIP | ||
Number of Outputs 6 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
RoHS-status: Inte relevant
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
relaterade länkar
- Infineon IR2136PBF 350 mA PDIP
- Infineon 350 mA 28-Pin 20 V, PDIP
- Infineon IR21084STRPBF 350 mA 28-Pin 20 V, PDIP
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2304PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP