Camloc Stainless Steel M8 x 1.25 Flat Flat Eye, 40mm
- RS-artikelnummer:
- 347-3271
- Tillv. art.nr:
- 104335R
- Tillverkare / varumärke:
- Camloc Gas Springs
212 I lager för avsändande samma dag
44 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 4)
116,88 kr
(exkl. moms)
146,10 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
4 + | 116,88 kr | 467,52 kr |
- RS-artikelnummer:
- 347-3271
- Tillv. art.nr:
- 104335R
- Tillverkare / varumärke:
- Camloc Gas Springs
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Stainless Flat Eyes
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.
Manufactured from grade 304 stainless steel
Camloc Gas Springs, Stainless Steel M8 x 1.25 Flat Eye, 40mm, 104335R
This Camloc stainless steel M8 x 1.25 flat eye gas spring is a high-quality and reliable component. This gas spring is specifically designed with a flat eye and made from durable stainless steel material. It features an overall length of 40mm and a rod connection thread of M8 x 1.25. This Camloc stainless steel M8 x 1.25 flat eye gas spring is commonly used in various applications that require controlled and precise movement. With its sturdy construction and exceptional performance, it is an ideal choice for automation, electronics, and mechanical systems.
Features & Benefits
• Made from high-quality stainless steel material for durability and resistance to corrosion
• Flat eye design allows for easy installation and compatibility with different mounting options
• Overall length of 40mm provides compact and space-saving solution
• M8 x 1.25 rod connection thread ensures secure and reliable connection
• Suitable for a wide range of applications that require controlled and precise movement
• Provides maintenance-free operation for convenience
• Offers a wide range of options for flexibility in mounting
• Salt spray tested under ASTM B117 for superior corrosion resistance
• Flat eye design allows for easy installation and compatibility with different mounting options
• Overall length of 40mm provides compact and space-saving solution
• M8 x 1.25 rod connection thread ensures secure and reliable connection
• Suitable for a wide range of applications that require controlled and precise movement
• Provides maintenance-free operation for convenience
• Offers a wide range of options for flexibility in mounting
• Salt spray tested under ASTM B117 for superior corrosion resistance
Applications
• Perfect for applications demanding precise control and automation.
• Ideal for use in mechanical setups requiring reliable and durable components.
• Enhance the performance of tools and equipment with this robust gas spring.
• Ensure safety and longevity in electrical systems with secure and stable gas spring support.
• Ideal for use in mechanical setups requiring reliable and durable components.
• Enhance the performance of tools and equipment with this robust gas spring.
• Ensure safety and longevity in electrical systems with secure and stable gas spring support.
How does this flat eye gas spring differ from other gas springs?
This stands out with its flat eye design and stainless steel construction. These features allow for easy installation, compatibility with different mounting options, and enhanced durability.
Can it be used in outdoor applications?
Yes, it undergoes salt spray testing under ASTM B117, making it suitable for outdoor use. It offers superior corrosion resistance, ensuring reliable performance even in challenging environments.
Is it compatible with other Camloc end fittings?
Yes, it is compatible with a wide range of Camloc end fittings, providing flexibility and versatility in mounting options.
Can it be used in automotive applications?
Yes, it is suitable for automotive applications where controlled and precise movement is required. Its durable stainless steel construction ensures reliable performance in demanding environments.
Attribute | Value |
---|---|
Rod Connection Thread | M8 x 1.25 |
Ball Diameter | 8mm |
Mounting Bracket Shape | Flat |
Overall Length | 40mm |
Material | Stainless Steel |