Extech Dissolved Oxygen Meter Gas Detector for Oxygen Detection
- RS-artikelnummer:
- 285-7349
- Distrelec artikelnummer:
- 300-60-498
- Tillv. art.nr:
- DO210
- Tillverkare / varumärke:
- Extech
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
4 020,80 kr
(exkl. moms)
5 026,00 kr
(inkl. moms)
- RS-artikelnummer:
- 285-7349
- Distrelec artikelnummer:
- 300-60-498
- Tillv. art.nr:
- DO210
- Tillverkare / varumärke:
- Extech
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
| Brand | Extech | |
| Gases Detected | Oxygen | |
| Accuracy | 0.4 % | |
| Meter Type | Dissolved Oxygen Meter | |
| Audible Alarm | No | |
| Välj alla | ||
|---|---|---|
Brand Extech | ||
Gases Detected Oxygen | ||
Accuracy 0.4 % | ||
Meter Type Dissolved Oxygen Meter | ||
Audible Alarm No | ||
- COO (Country of Origin):
- TW
The Compact Dissolved Oxygen Meter is a handheld device designed for quick measurements of Dissolved Oxygen or % Oxygen along with Temperature in water. It comes complete with membrane caps, electrolyte, and a soft case, making it convenient for field applications. With features like Automatic Temperature Compensation, Altitude and Salinity Compensation, Min/Max and Data Hold functions, this meter is a versatile tool for various industries.
Compact handheld meter for measuring Dissolved Oxygen and % Oxygen in water
Comes with easy to replace membrane caps, electrolyte, and soft case for field use
Automatic Temperature Compensation and Altitude/Salinity Compensation for accurate measurements
Min/Max and Data Hold functions for easy data management
Probe with membrane, replacement membranes, 9V battery, and soft case included
Comes with easy to replace membrane caps, electrolyte, and soft case for field use
Automatic Temperature Compensation and Altitude/Salinity Compensation for accurate measurements
Min/Max and Data Hold functions for easy data management
Probe with membrane, replacement membranes, 9V battery, and soft case included
relaterade länkar
- MSA Safety Gas Detector Single-Gas Detector for Oxygen Detection ATEX Approved
- Extech Extension Cable With Probe Guard/Weight for Use with Extech DO600 Waterproof ExStik II Dissolved Oxygen Meter
- Extech, ExStik II Series Electrode for Use with ExStikII Dissolved Oxygen Meter/Kit
- MSA Safety 10092523 Gas Detector Single-Gas Detector for Oxygen Detection ATEX Approved
- Extech FG100 Gas Detector Gas Detector for Liquid Petroleum (LPG) Detection, Audible Alarm
- Extech CO10 Gas Detector Gas Monitor for Carbon Monoxide Detection, Audible Alarm
- Extech VFM200 Gas Detector
- DRAEGER Pac 6000 02 Portable Single-Gas Detector for Oxygen Detection ATEX Approved