DRAEGER D24-8101961 Gas detection tube for Hydrogen Sulphide Detection
- RS-artikelnummer:
- 271-7850
- Tillv. art.nr:
- D24-8101961
- Tillverkare / varumärke:
- DRAEGER
Antal (1 förpackning med 10 enheter)*
1 639,50 kr
(exkl. moms)
2 049,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 163,95 kr | 1 639,50 kr |
*vägledande pris
- RS-artikelnummer:
- 271-7850
- Tillv. art.nr:
- D24-8101961
- Tillverkare / varumärke:
- DRAEGER
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
| Brand | DRAEGER | |
| Gases Detected | Hydrogen Sulphide | |
| Model Number p | D24-8101961 | |
| Välj alla | ||
|---|---|---|
Brand DRAEGER | ||
Gases Detected Hydrogen Sulphide | ||
Model Number p D24-8101961 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
Draeger Tube Hydrogen Sulfide 2/b
The Draeger D24-8101961 are tubes specifically designed to detect hydrogen sulphide (H2S) gas.
People use these tubes to detect the presence of hydrogen sulphide gas in the air. Hydrogen sulfide is a colorless gas with a strong rotten egg odor. It can be dangerous at high concentrations because it can irritate the respiratory system and even cause death in severe cases.
People use these tubes to detect the presence of hydrogen sulphide gas in the air. Hydrogen sulfide is a colorless gas with a strong rotten egg odor. It can be dangerous at high concentrations because it can irritate the respiratory system and even cause death in severe cases.
Applications:
Industrial settings - workers in industries such as waste water treatment, oil and gas refineries, and paper mills may be exposed to hydrogen sulphide gas. These tubes can be used to monitor workplace air quality and ensure worker safety.
Environmental monitoring - environmental professionals might use these tubes to test for hydrogen sulphide in air or water around landfills, sewage treatment plants, or other areas where organic matter is decomposing.
Emergency response - first responders such as fire fighters or hazmat teams may use these tubes to identify the presence of hydrogen sulphide gas at a hazardous materials incident.
Environmental monitoring - environmental professionals might use these tubes to test for hydrogen sulphide in air or water around landfills, sewage treatment plants, or other areas where organic matter is decomposing.
Emergency response - first responders such as fire fighters or hazmat teams may use these tubes to identify the presence of hydrogen sulphide gas at a hazardous materials incident.
relaterade länkar
- DRAEGER D24-8103601 Gas detection tube for Hydrogen Cyanide Detection
- DRAEGER Polytest D24-CH28401 Gas detection tube
- DRAEGER D24-8101941 Gas detection tube for Ammonia Detection
- DRAEGER D24-8103691 Gas detection tube for Benzene Detection
- DRAEGER D24-CH20601 Gas detection tube for Carbon Monoxide Detection
- DRAEGER D24-CH29901 Gas detection tube for Carbon Monoxide Detection
- DRAEGER CH25601 Gas detection tube for Carbon Monoxide Detection
- SGX Sensors SGX-4DT Hydrogen Sulphide Gas Sensor IC for Portable Gas Detectors