MSA Safety 10154080 Gas Detector Gas Detector, ATEX Approved
- RS-artikelnummer:
- 196-876
- Tillv. art.nr:
- 10154080
- Tillverkare / varumärke:
- MSA Safety
Antal (1 enhet)*
7 208,15 kr
(exkl. moms)
9 010,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 7 208,15 kr |
*vägledande pris
- RS-artikelnummer:
- 196-876
- Tillv. art.nr:
- 10154080
- Tillverkare / varumärke:
- MSA Safety
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
| Brand | MSA Safety | |
| Application | Hazardous Area Worker Protection | |
| Model Number p | 10154080 | |
| ATEX Approval | Yes | |
| Meter Type | Gas Detector | |
| Battery Type | Replaceable CR123A lithium battery | |
| Battery Life | 18-24 months | |
| Dimensions | 55x55x87 mm | |
| Weight | 0.13kg | |
| Välj alla | ||
|---|---|---|
Brand MSA Safety | ||
Application Hazardous Area Worker Protection | ||
Model Number p 10154080 | ||
ATEX Approval Yes | ||
Meter Type Gas Detector | ||
Battery Type Replaceable CR123A lithium battery | ||
Battery Life 18-24 months | ||
Dimensions 55x55x87 mm | ||
Weight 0.13kg | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
The MSA Safety gas detector with 0.1 ppm resolution is designed to detect the presence of chlorine. It features XCell two-tox sensors that eliminates the need for a second detector. Detector produces digital output to minimize cross channel interference. Gas detector featured with 0 - 20 ppm sensor range is ideal to work at a temperature range of -40 to 140 deg F. It is made of tough over-molded rubber armor to survive multiple 25' drops onto concrete. Detector has large LCD display characters and status icons for extra convenience.
Low cost of ownership
Increased safety awareness and real time compliance
Full time traceability
Rugged durability
Increased safety awareness and real time compliance
Full time traceability
Rugged durability
relaterade länkar
- MSA Safety Gas Detector Single-Gas Detector for Oxygen Detection ATEX Approved
- MSA Safety 10092523 Gas Detector Single-Gas Detector for Oxygen Detection ATEX Approved
- MSA Safety Gas Detector Single-Gas Detector for Carbon Monoxide Detection ATEX Approved
- MSA Safety Gas Detector Single-Gas Detector for H2S L5 Detection ATEX Approved
- MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector ATEX Approved
- MSA Safety 10218369 ALTAIR 4XR Personal Gas Detector ATEX Approved
- MSA Safety 10071364 ALTAIR Personal Gas Detector for H18.0% O2 Detection ATEX Approved
- MSA Safety 10071334 ALTAIR Personal Gas Detector for CO L30 Detection ATEX Approved