Socomec Fuse Switch Disconnector, 4 Pole, 63A Max Current

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

2 155,62 kr

(exkl. moms)

2 694,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 155,62 kr

*vägledande pris

RS-artikelnummer:
781-3881
Tillv. art.nr:
3841 6006
Tillverkare / varumärke:
Socomec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Socomec

Number of Poles

4

Maximum Current

63A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

A2, A3

Auxiliary Contacts Available

Yes

Uppfyller ej RoHS

COO (Country of Origin):
FR

Fused Switch Disconnectors - External Front and Right Side Operation


The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

relaterade länkar