Schneider Electric Fuse Switch Disconnector, 2 Pole, 50A Max Current, 10 A, 12 A, 16 A, 20 A, 25 A, 32 A, 40 A, 50 A

Antal (1 enhet)*

536,14 kr

(exkl. moms)

670,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +536,14 kr

*vägledande pris

RS-artikelnummer:
272-7430
Tillv. art.nr:
A9GSB250
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Number of Poles

2

Maximum Current

50A

Fuse Current Rating

10 A, 12 A, 16 A, 20 A, 25 A, 32 A, 40 A, 50 A

Enclosed/Not Enclosed

Enclosed

Mounting Type

DIN Rail

Range

Multi9

Mechanical Fuse Size

14 x 51mm

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690V ac

RoHS-status: Undantagen

COO (Country of Origin):
TN
The Schneider Electric Acti9 SBI fuse disconnect or brings safety, reliable solution for buildings, industry and OEMs with high breaking capacity. The general purpose of gG fuse is to provides overload and short-circuit protection. The aM fuse for motor application provides short-circuit protection.

Instant notification of cartridge blowing with an indicator light
Quick and simple to install using methods all installers will be familiar with
DIN rail modular installation
Pollution degree 3

relaterade länkar