Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- RS-artikelnummer:
- 243-4322
- Tillv. art.nr:
- 3LD5020-0TL13
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 628,93 kr
(exkl. moms)
2 036,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 628,93 kr |
*vägledande pris
- RS-artikelnummer:
- 243-4322
- Tillv. art.nr:
- 3LD5020-0TL13
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 32A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3LD5 | |
| Mechanical Fuse Size | Class CC, Class J | |
| Throw Configuration | 4P | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Fuse Current Rating 32A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD5 | ||
Mechanical Fuse Size Class CC, Class J | ||
Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 4-pole configuration with current rating of 32 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
relaterade länkar
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V