Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- RS-artikelnummer:
- 243-4303
- Tillv. art.nr:
- 3LD2724-7UK01
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
3 540,66 kr
(exkl. moms)
4 425,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 540,66 kr |
*vägledande pris
- RS-artikelnummer:
- 243-4303
- Tillv. art.nr:
- 3LD2724-7UK01
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Fuse Current Rating | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
| Throw Configuration | 3P | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Fuse Current Rating 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 100 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
relaterade länkar
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100kA Fuse Current