ABB Fuse Switch Disconnector, 2 Pole, 160A Fuse Current
- RS-artikelnummer:
- 235-2414
- Tillv. art.nr:
- 1SCA117430R1001
- Tillverkare / varumärke:
- ABB
Antal (1 enhet)*
3 308,31 kr
(exkl. moms)
4 135,39 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 308,31 kr |
*vägledande pris
- RS-artikelnummer:
- 235-2414
- Tillv. art.nr:
- 1SCA117430R1001
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Poles | 2 | |
| Fuse Current Rating | 160A | |
| Mechanical Fuse Size | A2-A4 | |
| Voltage Rating | 500V | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Fuse Current Rating 160A | ||
Mechanical Fuse Size A2-A4 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 2 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 11 (between the poles)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size A2-A4
Handle type pistol handle and shaft included
Switches operating mechanism 11 (between the poles)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size A2-A4
relaterade länkar
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current