Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- RS-artikelnummer:
- 225-8570
- Distrelec artikelnummer:
- 301-37-849
- Tillv. art.nr:
- 3LD3248-1TL51
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 096,13 kr
(exkl. moms)
1 370,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 096,13 kr |
*vägledande pris
- RS-artikelnummer:
- 225-8570
- Distrelec artikelnummer:
- 301-37-849
- Tillv. art.nr:
- 3LD3248-1TL51
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 32A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | NO | |
| Range | SENTRON | |
| Series | 3LD3 | |
| Mechanical Fuse Size | RK5 | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Fuse Current Rating 32A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration NO | ||
Range SENTRON | ||
Series 3LD3 | ||
Mechanical Fuse Size RK5 | ||
- COO (Country of Origin):
- DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
relaterade länkar
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- FTDI Chip RS485 USB A Male to Cable End Converter Cable