Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- RS-artikelnummer:
- 225-8547
- Tillv. art.nr:
- 3LD3210-0TL05
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
554,29 kr
(exkl. moms)
692,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 554,29 kr |
*vägledande pris
- RS-artikelnummer:
- 225-8547
- Tillv. art.nr:
- 3LD3210-0TL05
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 32A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | NO | |
| Range | SENTRON | |
| Series | 3LD3 | |
| Mechanical Fuse Size | RK5 | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Fuse Current Rating 32A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration NO | ||
Range SENTRON | ||
Series 3LD3 | ||
Mechanical Fuse Size RK5 | ||
- COO (Country of Origin):
- DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
relaterade länkar
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input