Siemens Switch Disconnector, 4 Pole, 100A Max Current

Antal (1 enhet)*

2 692,26 kr

(exkl. moms)

3 365,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 692,26 kr

*vägledande pris

RS-artikelnummer:
218-3183
Tillv. art.nr:
3KD3042-0NE10-0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Number of Poles

4

Maximum Current

100A

Mounting Type

DIN Rail

Normal State Configuration

4CO

Range

SENTRON

Series

3KD

Auxiliary Contacts Available

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 100 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 8 kV
Mechanical life 15000
Electrical life 1500
Design of the electrical connection flat connector
Size of the switch disconnector 2

relaterade länkar