Siemens Switch Disconnector, 3 Pole, 80A Max Current, 80A Fuse Current

Antal (1 enhet)*

1 402,69 kr

(exkl. moms)

1 753,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 402,69 kr

*vägledande pris

RS-artikelnummer:
212-5718
Tillv. art.nr:
3KD2830-2NE20-0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Number of Poles

3

Maximum Current

80A

Fuse Current Rating

80A

Enclosed/Not Enclosed

Enclosed

Range

SENTRON

Series

3KD

Mechanical Fuse Size

Size 2

Throw Configuration

Single Throw

COO (Country of Origin):
CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 80A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.

It consist three poles
Fixed mounting Device type

relaterade länkar