Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS-artikelnummer:
- 211-4107
- Tillv. art.nr:
- 3KF2316-4RF11
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
3 665,09 kr
(exkl. moms)
4 581,36 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 3 665,09 kr |
*vägledande pris
- RS-artikelnummer:
- 211-4107
- Tillv. art.nr:
- 3KF2316-4RF11
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Range | SENTRON | |
| Series | 3KF | |
| Mechanical Fuse Size | NH00, NH000 | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Range SENTRON | ||
Series 3KF | ||
Mechanical Fuse Size NH00, NH000 | ||
- COO (Country of Origin):
- CN
The Siemens has 3KF switch disconnector with fuse. This switch disconnector with fuse has side operating mechanism with right basic unit without handle and for the electrical connection it has flat terminal.
Ambient temperature during operation is -25 °C to 70 °C
IP degree of protection is IP20
IP degree of protection is IP20
relaterade länkar
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current, 18 000A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current