Schneider Electric Fuse Switch Disconnector, 3 Pole, 200A Max Current
- RS-artikelnummer:
- 207-370
- Tillv. art.nr:
- 31142
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
9 060,91 kr
(exkl. moms)
11 326,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 060,91 kr |
*vägledande pris
- RS-artikelnummer:
- 207-370
- Tillv. art.nr:
- 31142
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 200A | |
| Enclosed/Not Enclosed | Enclosed | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 200A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete manual source changeover assembly for two Compact INS250-200 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. There is a single 3 position rotary handle that controls the two switch disconnectors. A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.
RoHS compliant
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- Schneider Electric Switch Disconnector 400A Max Current, 200A Fuse Current
- Schneider Electric Switch Disconnector 200A Fuse Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current, 200kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current