Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- RS-artikelnummer:
- 152-777
- Tillv. art.nr:
- 5SG7234-2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 617,62 kr
(exkl. moms)
2 022,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 617,62 kr |
*vägledande pris
- RS-artikelnummer:
- 152-777
- Tillv. art.nr:
- 5SG7234-2
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 63A | |
| Fuse Current Rating | 63A | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 63A | ||
Fuse Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens switch disconnector with fuses is designed for a busbar system of 8US 60 mm, featuring LED signal detection and offering a surge voltage resistance rated at 6 kV. It operates at a supply voltage of 400 V, with a power loss of 7.5 W in a hot operating state per pole, ensuring efficient performance across various installations.
Sealable feature enhances safety and compliance
Compact dimensions enable versatile installation options
IP20 protection class ensures reliability with conductors
Lightweight design facilitates easy handling and installation
Approval certifications underscore compliance with standards
Compact dimensions enable versatile installation options
IP20 protection class ensures reliability with conductors
Lightweight design facilitates easy handling and installation
Approval certifications underscore compliance with standards
relaterade länkar
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- FTDI Chip RS485 USB A Male to Cable End Converter Cable