Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS-artikelnummer:
- 143-678
- Tillv. art.nr:
- 3NP1153-1JC23
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
6 097,17 kr
(exkl. moms)
7 621,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 097,17 kr |
*vägledande pris
- RS-artikelnummer:
- 143-678
- Tillv. art.nr:
- 3NP1153-1JC23
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 3 pole device designed for NH2 fuse types, with a capacity of 400 A. Specifically engineered for the Rittal busbar system of 60 mm, it features box terminals for secure connections. This model incorporates electronic fuse monitoring for enhanced safety and performance.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
relaterade länkar
- Siemens Fuse Switch Disconnector 400A Max Current, 40kA Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current