Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS-artikelnummer:
- 143-653
- Tillv. art.nr:
- 3NP1153-1BC22
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
5 565,50 kr
(exkl. moms)
6 956,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 565,50 kr |
*vägledande pris
- RS-artikelnummer:
- 143-653
- Tillv. art.nr:
- 3NP1153-1BC22
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 fuse switch disconnector is a 3 pole device rated for 400 A, designed for compatibility with a 60 mm 8US busbar system. It features box terminals and incorporates electronic fuse monitoring via the EFM10, ensuring optimal safety and efficiency. The cover offers adjustable height options of 32 mm and 70 mm.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
relaterade länkar
- Siemens Fuse Switch Disconnector 400A Max Current, 40kA Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current