Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS-artikelnummer:
- 143-632
- Tillv. art.nr:
- 3NP1133-1JC11
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
2 420,77 kr
(exkl. moms)
3 025,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 420,77 kr |
*vägledande pris
- RS-artikelnummer:
- 143-632
- Tillv. art.nr:
- 3NP1133-1JC11
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for the Rittal busbar system 60 mm. It features a flat terminal and includes electromechanical fuse monitoring, with a cover level of 32/70 mm, ensuring reliable operation and safety in electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
relaterade länkar
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000