Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current

Antal (1 enhet)*

18 099,20 kr

(exkl. moms)

22 624,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +18 099,20 kr

*vägledande pris

RS-artikelnummer:
143-343
Tillv. art.nr:
3NP5460-0EA86
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Number of Poles

3

Maximum Current

630A

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH3, 630 A, is designed for mounting plate installation with high speed closing functionality. It features screw terminals for reliable connections and includes fuse monitoring through a 3RV system. Additionally, the disconnector has an auxiliary switch with 1 normally open NO and 1 normally closed NC contact, along with another auxiliary switch at the fuse monitoring level, also featuring 1 NO and 1 NC contact, enhancing operational control and safety.

IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved

relaterade länkar