Eaton Fuse Switch Disconnector, 2 Pole, 63A Max Current, 63A Fuse Current
- RS-artikelnummer:
- 125-078
- Tillv. art.nr:
- 179269 PV-DIS-10-63/2-ROT
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
2 362,17 kr
(exkl. moms)
2 952,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 362,17 kr |
*vägledande pris
- RS-artikelnummer:
- 125-078
- Tillv. art.nr:
- 179269 PV-DIS-10-63/2-ROT
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 2 | |
| Maximum Current | 63A | |
| Fuse Current Rating | 63A | |
| Enclosed/Not Enclosed | Enclosed | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Maximum Current 63A | ||
Fuse Current Rating 63A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design, measuring only 54mm in width, and supports up to 1000V DC. It ensures enhanced safety with independent manual operation and maintains stable performance across all current levels, while also being polarity independent. With fewer poles, it reduces power loss and operates efficiently at 1000V DC with a current rating of 63 A. Equipped with a rotary handle, this disconnector complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
RoHS compliant
VDE approved
IP20 degree protection
relaterade länkar
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- Eaton Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Switch Disconnector 63A Max Current, 63A Fuse Current