Eaton Fuse Switch Disconnector, 2 Pole, 16A Max Current, 16A Fuse Current
- RS-artikelnummer:
- 124-833
- Tillv. art.nr:
- 179255 PV-DIS-06-16/2
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
1 408,43 kr
(exkl. moms)
1 760,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 408,43 kr |
*vägledande pris
- RS-artikelnummer:
- 124-833
- Tillv. art.nr:
- 179255 PV-DIS-06-16/2
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 2 | |
| Maximum Current | 16A | |
| Fuse Current Rating | 16A | |
| Enclosed/Not Enclosed | Enclosed | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Maximum Current 16A | ||
Fuse Current Rating 16A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 600V DC with a current rating of 16 A. It complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
RoHS compliant
VDE approved
IP20 degree protection
relaterade länkar
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Switch Disconnector 100A Max Current
- ABB Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Fuse Switch Disconnector 16A Max Current, 16A Fuse Current